Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX74DTR2G

DigiKey Part Number
MC74LCX74DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX74DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX74DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX74DTR2G
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX74DTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC74AMPWREPTexas Instruments525296-22378-1-ND52,14000 KčDirect
SN74LVC74APWRochester Electronics, LLC7 2842156-SN74LVC74APW-ND22,73000 KčDirect
SN74LVC74APWRTexas Instruments21 007296-1241-1-ND10,64000 KčDirect
SN74LVC74APWTTexas Instruments3 171296-31923-1-ND22,73000 KčDirect
SN74LVC74AQPWREPTexas Instruments4 040296-SN74LVC74AQPWREPCT-ND46,09000 KčDirect
In-Stock: 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
105,25600 Kč52,56 Kč
254,67160 Kč116,79 Kč
1004,03350 Kč403,35 Kč
2503,72896 Kč932,24 Kč
5003,54544 Kč1 772,72 Kč
1 0003,39382 Kč3 393,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,23385 Kč8 084,62 Kč
5 0003,13742 Kč15 687,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč