D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT373ADWR2G

DigiKey Part Number
MC74HCT373ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HCT373ADWR2GOSCT-ND - Cut Tape (CT)
MC74HCT373ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT373ADWR2G
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT373ADWR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
28ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HCT373WMXonsemi923MM74HCT373WMXCT-ND15,96000 KčSimilar
MC74HCT373ADWGonsemi89MC74HCT373ADWGOS-ND17,22000 KčParametric Equivalent
74HCT373D,653Nexperia USA Inc.2 1061727-2847-1-ND9,87000 KčSimilar
CD74HCT373MTexas Instruments323296-12843-5-ND29,40000 KčSimilar
CD74HCT373M96Texas Instruments49 416296-31614-1-ND15,33000 KčSimilar
In-Stock: 630
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,62600 Kč215,65 Kč
1007,53200 Kč753,20 Kč
2507,01164 Kč1 752,91 Kč
5006,69794 Kč3 348,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,43967 Kč6 439,67 Kč
2 0006,22717 Kč12 454,34 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč