MC74HCT138AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 55
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 1 105
Unit Price: 9,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 450
Unit Price: 7,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 430
Unit Price: 11,76000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 441
Unit Price: 19,31815 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 840
Unit Price: 19,31815 Kč
Datasheet

Similar


Texas Instruments
In Stock: 62 555
Unit Price: 11,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 662
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 452
Unit Price: 21,84000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

MC74HCT138AD

DigiKey Part Number
MC74HCT138ADOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT138AD
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT138AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes