
SN74HCT138NSR | |
|---|---|
DigiKey Part Number | 296-29189-2-ND - Tape & Reel (TR) 296-29189-1-ND - Cut Tape (CT) 296-29189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 100 | 12,55470 Kč | 1 255,47 Kč |
| 250 | 11,75300 Kč | 2 938,25 Kč |
| 500 | 11,30868 Kč | 5 654,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,54194 Kč | 21 083,88 Kč |
| 4 000 | 10,27196 Kč | 41 087,84 Kč |
| 6 000 | 10,13672 Kč | 60 820,32 Kč |
| 10 000 | 9,98696 Kč | 99 869,60 Kč |
| 14 000 | 9,89939 Kč | 138 591,46 Kč |
| 20 000 | 9,81520 Kč | 196 304,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

