4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4066ADR2G

DigiKey Part Number
MC74HC4066ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4066ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4066ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4066ADR2G
Description
IC SWITCH SPST-NOX4 70OHM 14SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4066ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,87400 Kč78,74 Kč
257,03840 Kč175,96 Kč
1006,12090 Kč612,09 Kč
2505,68456 Kč1 421,14 Kč
5005,42168 Kč2 710,84 Kč
1 0005,26567 Kč5 265,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,97661 Kč12 441,52 Kč
5 0004,83891 Kč24 194,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč