4 Circuit IC Switch 1:1 80Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4066D

DigiKey Part Number
264-74HC4066DTR-ND - Tape & Reel (TR)
264-74HC4066DCT-ND - Cut Tape (CT)
264-74HC4066DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4066D
Description
IC MUX QUAD 1:1 80OHM 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC4066D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Typ)
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,98400 Kč59,84 Kč
255,32520 Kč133,13 Kč
1004,60910 Kč460,91 Kč
2504,26596 Kč1 066,49 Kč
5004,05976 Kč2 029,88 Kč
1 0003,88967 Kč3 889,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,71035 Kč9 275,88 Kč
5 0003,60221 Kč18 011,05 Kč
7 5003,54807 Kč26 610,53 Kč
12 5003,48809 Kč43 601,12 Kč
17 5003,45302 Kč60 427,85 Kč
25 0003,41927 Kč85 481,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč