MC74HC4053ADT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 421
Unit Price: 25,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 720
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 556
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 194
Unit Price: 23,31000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4053ADT

DigiKey Part Number
MC74HC4053ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC4053ADT
Description
IC SWITCH SPDTX3 100OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4053ADT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
120MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
50pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4053PW,118Nexperia USA Inc.01727-4014-1-ND6,51000 KčSimilar
CD4053BPWRochester Electronics, LLC3 4212156-CD4053BPW-ND25,62000 KčSimilar
CD4053BPWRTexas Instruments15 720296-14117-1-ND12,39000 KčSimilar
CD74HC4053PWTexas Instruments14296-25997-5-ND23,31000 KčSimilar
CD74HC4053PWRTexas Instruments35 556296-12111-1-ND11,97000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types