MC74HC4040ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 671
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 716
Unit Price: 14,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 34 699
Unit Price: 11,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 250
Unit Price: 23,73000 Kč
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4040ADTR2

DigiKey Part Number
MC74HC4040ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4040ADTR2
Description
IC BINARY COUNTER 12BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4040ADTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
50 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4040ADTR2Gonsemi0MC74HC4040ADTR2GOSCT-ND8,61000 KčDirect
74HC4040PW,118Nexperia USA Inc.2 6711727-4079-1-ND7,77000 KčSimilar
74HC4040PW-Q100JNexperia USA Inc.01727-74HC4040PW-Q100JCT-ND10,50000 KčSimilar
74HC4046APW,118Nexperia USA Inc.2 7161727-6604-1-ND14,49000 KčSimilar
SN74HC4040PWRTexas Instruments34 699296-8325-1-ND11,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes