
74HC4040PW,118 | |
|---|---|
DigiKey Part Number | 1727-4079-2-ND - Tape & Reel (TR) 1727-4079-1-ND - Cut Tape (CT) 1727-4079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040PW,118 |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 100 | 4,17230 Kč | 417,23 Kč |
| 250 | 3,85860 Kč | 964,65 Kč |
| 500 | 3,66920 Kč | 1 834,60 Kč |
| 1 000 | 3,51297 Kč | 3 512,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34817 Kč | 8 370,43 Kč |
| 5 000 | 3,24881 Kč | 16 244,05 Kč |
| 7 500 | 3,19909 Kč | 23 993,17 Kč |
| 12 500 | 3,14396 Kč | 39 299,50 Kč |
| 17 500 | 3,11174 Kč | 54 455,45 Kč |
| 25 000 | 3,08076 Kč | 77 019,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




