Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

MC74HC4040ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4040ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4040ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4040ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4040ADTR2G |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4040ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 250 | 4,30292 Kč | 1 075,73 Kč |
| 500 | 4,09462 Kč | 2 047,31 Kč |
| 1 000 | 3,92369 Kč | 3 923,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,74294 Kč | 9 357,35 Kč |
| 5 000 | 3,63404 Kč | 18 170,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




