MC74HC4040ADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,10535 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,10535 Kč
Datasheet

Direct


Texas Instruments
In Stock: 34 699
Unit Price: 11,55000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 250
Unit Price: 23,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 671
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 716
Unit Price: 14,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 224
Unit Price: 12,39000 Kč
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4040ADTR2G

DigiKey Part Number
MC74HC4040ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC4040ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC4040ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4040ADTR2G
Description
IC BINARY COUNTER 12BIT 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4040ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
50 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4040PW-Q100JNexperia USA Inc.01727-74HC4040PW-Q100JCT-ND10,50000 KčDirect
SN74HC4040PWTexas Instruments0296-26480-5-ND12,10535 KčDirect
SN74HC4040PWG4Texas Instruments0SN74HC4040PWG4-ND12,10535 KčDirect
SN74HC4040PWRTexas Instruments34 699296-8325-1-ND11,55000 KčDirect
SN74HC4040PWTTexas Instruments1 250296-31811-1-ND23,73000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,02600 Kč60,26 Kč
255,36720 Kč134,18 Kč
1004,64690 Kč464,69 Kč
2504,30292 Kč1 075,73 Kč
5004,09462 Kč2 047,31 Kč
1 0003,92369 Kč3 923,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,74294 Kč9 357,35 Kč
5 0003,63404 Kč18 170,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč