Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC08M | onsemi | 6 006 | MM74HC08M-ND | 11,26000 Kč | Similar |
| MM74HC08MX | onsemi | 0 | MM74HC08MXCT-ND | 6,47000 Kč | Similar |
| 74HC08D,653 | Nexperia USA Inc. | 0 | 1727-2777-1-ND | 3,96000 Kč | Similar |
| CD74HC08M | Texas Instruments | 3 | 296-9169-5-ND | 20,23000 Kč | Similar |
| CD74HC08M96 | Texas Instruments | 5 412 | 296-14506-1-ND | 8,34000 Kč | Similar |





