MC74HC00AF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 289
Unit Price: 10,95000 Kč
Datasheet

Similar


onsemi
In Stock: 3 934
Unit Price: 8,11000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 130
Unit Price: 17,06000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: 19,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 548
Unit Price: 8,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 219
Unit Price: 18,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 20,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 679
Unit Price: 20,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 343
Unit Price: 7,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 569
Unit Price: 20,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 877
Unit Price: 13,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 839
Unit Price: 10,61000 Kč
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC00AF

DigiKey Part Number
MC74HC00AF-ND
Manufacturer
Manufacturer Product Number
MC74HC00AF
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 927 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 927In Stock
Ships from Rochester Electronics, LLC