
MC74ACT540DWG | |
---|---|
DigiKey Part Number | MC74ACT540DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT540DWG |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,83000 Kč | 20,83 Kč |
10 | 15,03900 Kč | 150,39 Kč |
38 | 13,01316 Kč | 494,50 Kč |
114 | 11,83289 Kč | 1 348,95 Kč |
266 | 11,14015 Kč | 2 963,28 Kč |
532 | 10,68438 Kč | 5 684,09 Kč |
1 026 | 10,32689 Kč | 10 595,39 Kč |
2 508 | 9,93520 Kč | 24 917,48 Kč |
5 016 | 9,69247 Kč | 48 617,43 Kč |
Unit Price without VAT: | 20,83000 Kč |
---|---|
Unit Price with VAT: | 25,20430 Kč |