
MC74HCT541ADWG | |
---|---|
DigiKey Part Number | MC74HCT541ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT541ADWG |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT541ADWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 12,18600 Kč | 121,86 Kč |
38 | 10,51368 Kč | 399,52 Kč |
114 | 9,52877 Kč | 1 086,28 Kč |
266 | 8,95222 Kč | 2 381,29 Kč |
532 | 8,57280 Kč | 4 560,73 Kč |
1 026 | 8,27536 Kč | 8 490,52 Kč |
2 508 | 7,94929 Kč | 19 936,82 Kč |
5 016 | 7,74721 Kč | 38 860,01 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |