
CY74FCT827CTSOC | |
---|---|
DigiKey Part Number | 296-33248-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT827CTSOC |
Description | IC BUFF NON-INVERT 5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT827CTSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,58000 Kč | 34,58 Kč |
10 | 25,30800 Kč | 253,08 Kč |
25 | 22,99640 Kč | 574,91 Kč |
100 | 20,45710 Kč | 2 045,71 Kč |
250 | 19,24608 Kč | 4 811,52 Kč |
500 | 18,51578 Kč | 9 257,89 Kč |
1 000 | 17,91463 Kč | 17 914,63 Kč |
2 500 | 17,27998 Kč | 43 199,95 Kč |
5 000 | 16,89755 Kč | 84 487,75 Kč |
Unit Price without VAT: | 34,58000 Kč |
---|---|
Unit Price with VAT: | 41,84180 Kč |