Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33274ADR2G

DigiKey Part Number
MC33274ADR2GOSTR-ND - Tape & Reel (TR)
MC33274ADR2GOSCT-ND - Cut Tape (CT)
MC33274ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33274ADR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33274ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.15mA (x4 Channels)
Mfr
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3474F-E2Rohm Semiconductor2 465BA3474F-E2CT-ND9,16000 KčSimilar
LM224DTSTMicroelectronics2 820497-2972-1-ND1,36000 KčSimilar
LM2902YDTSTMicroelectronics26497-10213-1-ND1,44000 KčSimilar
MC3303DTSTMicroelectronics4 786497-4050-1-ND5,17000 KčSimilar
MC33079YDTSTMicroelectronics7 865497-10225-1-ND4,38000 KčSimilar
In-Stock: 6 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,53100 Kč145,31 Kč
2513,11120 Kč327,78 Kč
10011,53630 Kč1 153,63 Kč
25010,78456 Kč2 696,14 Kč
50010,33186 Kč5 165,93 Kč
1 00010,01710 Kč10 017,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,28733 Kč23 218,33 Kč
5 0009,05711 Kč45 285,55 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč