MC14543BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 46
Unit Price: 11,97000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 123
Unit Price: 21,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 739
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 838
Unit Price: 21,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 952
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 996
Unit Price: 13,65000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet
LCD Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD Driver 16-SOIC
16 SOIC Pin View

MC14543BD

DigiKey Part Number
MC14543BDOS-ND
Manufacturer
Manufacturer Product Number
MC14543BD
Description
IC DRVR 7 SEGMENT 16SOIC
Customer Reference
Detailed Description
LCD Driver 16-SOIC
EDA/CAD Models
MC14543BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
10 µA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types