
CD4543BNSR | |
|---|---|
DigiKey Part Number | 296-29272-2-ND - Tape & Reel (TR) 296-29272-1-ND - Cut Tape (CT) 296-29272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4543BNSR |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BNSR Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SO |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4543BNSR | Texas Instruments | 1 952 | 296-29272-1-ND | 19,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 12,60520 Kč | 315,13 Kč |
| 100 | 11,08260 Kč | 1 108,26 Kč |
| 250 | 10,35768 Kč | 2 589,42 Kč |
| 500 | 9,92096 Kč | 4 960,48 Kč |
| 1 000 | 9,56100 Kč | 9 561,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,99488 Kč | 17 989,76 Kč |
| 4 000 | 8,75832 Kč | 35 033,28 Kč |
| 6 000 | 8,63981 Kč | 51 838,86 Kč |
| 10 000 | 8,50846 Kč | 85 084,60 Kč |
| 14 000 | 8,43170 Kč | 118 043,80 Kč |
| 20 000 | 8,35794 Kč | 167 158,80 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |

