


MC14543BDG | |
|---|---|
DigiKey Part Number | MC14543BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14543BDG |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14543BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 48 | 7,04750 Kč | 338,28 Kč |
| 144 | 6,37958 Kč | 918,66 Kč |
| 288 | 6,05295 Kč | 1 743,25 Kč |
| 528 | 5,81502 Kč | 3 070,33 Kč |
| 1 008 | 5,60217 Kč | 5 646,99 Kč |
| 2 544 | 5,35746 Kč | 13 629,38 Kč |
| 5 040 | 5,21350 Kč | 26 276,04 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

