MC14066BDTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 783
Unit Price: 25,20000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 142
Unit Price: 17,85000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 9,98909 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 4,22753 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 838
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 400
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,77249 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 161
Unit Price: 10,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 050
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 994
Unit Price: 11,97000 Kč
Datasheet
Bilateral, FET Switches 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14066BDTR2G

DigiKey Part Number
MC14066BDTR2GOSTR-ND - Tape & Reel (TR)
MC14066BDTR2GOSCT-ND - Cut Tape (CT)
MC14066BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14066BDTR2G
Description
IC BILATERAL SW 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14066BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,50400 Kč85,04 Kč
257,60120 Kč190,03 Kč
1006,62070 Kč662,07 Kč
2506,15240 Kč1 538,10 Kč
5005,87020 Kč2 935,10 Kč
1 0005,63775 Kč5 637,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,23522 Kč13 088,05 Kč
5 0005,09164 Kč25 458,20 Kč
7 5005,01970 Kč37 647,75 Kč
12 5004,94001 Kč61 750,12 Kč
17 5004,89343 Kč85 635,03 Kč
25 0004,84861 Kč121 215,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč