
CD4016BPW | |
|---|---|
DigiKey Part Number | 296-CD4016BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4016BPW |
Description | IC BILATERAL SW 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 90 | 14,71956 Kč | 1 324,76 Kč |
| 180 | 13,98817 Kč | 2 517,87 Kč |
| 270 | 13,62070 Kč | 3 677,59 Kč |
| 540 | 13,08254 Kč | 7 064,57 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

