
CD74HC4066PWR | |
|---|---|
DigiKey Part Number | 296-16703-2-ND - Tape & Reel (TR) 296-16703-1-ND - Cut Tape (CT) 296-16703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4066PWR |
Description | IC SW SPST-NOX4 70OHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4066PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 250 | 5,06220 Kč | 1 265,55 Kč |
| 500 | 4,82366 Kč | 2 411,83 Kč |
| 1 000 | 4,65841 Kč | 4 658,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,46575 Kč | 8 931,50 Kč |
| 4 000 | 4,33268 Kč | 17 330,72 Kč |
| 6 000 | 4,26609 Kč | 25 596,54 Kč |
| 10 000 | 4,19229 Kč | 41 922,90 Kč |
| 14 000 | 4,14915 Kč | 58 088,10 Kč |
| 20 000 | 4,10768 Kč | 82 153,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |







