
MC74HC4066ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4066ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4066ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4066ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4066ADTR2G |
Description | IC SW SPST-NOX4 70OHM 14TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4066ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 100 | 5,92140 Kč | 592,14 Kč |
| 250 | 5,49728 Kč | 1 374,32 Kč |
| 500 | 5,24152 Kč | 2 620,76 Kč |
| 1 000 | 5,08257 Kč | 5 082,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,80896 Kč | 12 022,40 Kč |
| 5 000 | 4,67504 Kč | 23 375,20 Kč |
| 7 500 | 4,60800 Kč | 34 560,00 Kč |
| 12 500 | 4,53367 Kč | 56 670,88 Kč |
| 17 500 | 4,49026 Kč | 78 579,55 Kč |
| 25 000 | 4,44850 Kč | 111 212,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



