Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630242YFFT

DigiKey Part Number
296-40854-2-ND - Tape & Reel (TR)
296-40854-1-ND - Cut Tape (CT)
296-40854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS630242YFFT
Description
IC REG BUCK BOOST 3.3V 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS630242YFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,32900 Kč473,29 Kč
2543,35680 Kč1 083,92 Kč
10038,97860 Kč3 897,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,89348 Kč9 223,37 Kč
50035,63654 Kč17 818,27 Kč
75035,00703 Kč26 255,27 Kč
1 25034,30956 Kč42 886,95 Kč
1 75033,90181 Kč59 328,17 Kč
2 50033,50953 Kč83 773,82 Kč
6 25032,66533 Kč204 158,31 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč