ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC11U35FHI33/501,

DigiKey Part Number
568-9586-ND
Manufacturer
Manufacturer Product Number
LPC11U35FHI33/501,
Description
IC MCU 32BIT 64KB FLASH 32HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LPC11U35FHI33/501, Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10105,07400 Kč1 050,74 Kč
2597,12000 Kč2 428,00 Kč
10088,38270 Kč8 838,27 Kč
49081,76963 Kč40 067,12 Kč
98079,69062 Kč78 096,81 Kč
1 47078,64965 Kč115 614,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč