ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC11U35FHI33/501Y

DigiKey Part Number
LPC11U35FHI33/501Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPC11U35FHI33/501Y
Description
IC MCU 32BIT 64KB FLASH 33HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LPC11U35FHI33/501Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00076,53855 Kč459 231,30 Kč
Manufacturers Standard Package
Unit Price without VAT:76,53855 Kč
Unit Price with VAT:92,61165 Kč