MC14066BDTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4 728
Unit Price: 25,26000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 303
Unit Price: 17,68000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 10,01383 Kč
Datasheet

Direct


Texas Instruments
In Stock: 16 921
Unit Price: 10,95000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 4,23800 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 140
Unit Price: 6,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 8,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 950
Unit Price: 6,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,95000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15 977
Unit Price: 22,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,79917 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 406
Unit Price: 10,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 074
Unit Price: 22,52000 Kč
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14066BDTR2G

DigiKey Part Number
MC14066BDTR2GOSTR-ND - Tape & Reel (TR)
MC14066BDTR2GOSCT-ND - Cut Tape (CT)
MC14066BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14066BDTR2G
Description
IC BILATERAL SW 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14066BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,27300 Kč82,73 Kč
257,40120 Kč185,03 Kč
1006,44340 Kč644,34 Kč
2505,98832 Kč1 497,08 Kč
5005,71340 Kč2 856,70 Kč
1 0005,48710 Kč5 487,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,24819 Kč13 120,48 Kč
5 0005,10425 Kč25 521,25 Kč
7 5005,03213 Kč37 740,98 Kč
12 5004,95224 Kč61 903,00 Kč
17 5004,90555 Kč85 847,12 Kč
25 0004,86062 Kč121 515,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč