1 Circuit IC Switch 8:1 280Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14051BDTR2G

DigiKey Part Number
MC14051BDTR2GOSTR-ND - Tape & Reel (TR)
MC14051BDTR2GOSCT-ND - Cut Tape (CT)
MC14051BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14051BDTR2G
Description
IC MUX 8:1 280OHM 16TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 280Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14051BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 644
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,34700 Kč123,47 Kč
2511,10360 Kč277,59 Kč
1009,74310 Kč974,31 Kč
2509,09212 Kč2 273,03 Kč
5008,70032 Kč4 350,16 Kč
1 0008,37736 Kč8 377,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,80227 Kč19 505,67 Kč
5 0007,60287 Kč38 014,35 Kč
7 5007,50292 Kč56 271,90 Kč
12 5007,39229 Kč92 403,62 Kč
17 5007,32761 Kč128 233,18 Kč
25 0007,26539 Kč181 634,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč