


LTC2442CG#PBF | |
|---|---|
DigiKey Part Number | LTC2442CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2442CG#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 36SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2442CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,67000 Kč | 451,67 Kč |
| 10 | 361,25000 Kč | 3 612,50 Kč |
| 37 | 330,66162 Kč | 12 234,48 Kč |
| 111 | 312,36703 Kč | 34 672,74 Kč |
| 259 | 301,64965 Kč | 78 127,26 Kč |
| 518 | 294,59384 Kč | 152 599,61 Kč |
| Unit Price without VAT: | 451,67000 Kč |
|---|---|
| Unit Price with VAT: | 546,52070 Kč |









