Similar
Similar




NPPN102AFCN-RC | |
|---|---|
DigiKey Part Number | S5750-10-ND |
Manufacturer | |
Manufacturer Product Number | NPPN102AFCN-RC |
Description | CONN HDR 20POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN102AFCN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.169" (4.30mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RS2-20-G | Adam Tech | 0 | 2057-2RS2-20-G-ND | 21,55261 Kč | Similar |
| A3C-20DA-2DSA(71) | Hirose Electric Co Ltd | 0 | H10899-ND | 60,26000 Kč | Similar |
| A3C-20DA-2DSC(71) | Hirose Electric Co Ltd | 1 068 | H10912-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 29 | 27,16690 Kč | 787,84 Kč |
| 116 | 24,63103 Kč | 2 857,20 Kč |
| 522 | 22,14847 Kč | 11 561,50 Kč |
| 1 015 | 21,13330 Kč | 21 450,30 Kč |
| 5 017 | 18,88117 Kč | 94 726,83 Kč |
| 10 005 | 17,98468 Kč | 179 936,72 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |
















