
MC100EP196BMNG | |
|---|---|
DigiKey Part Number | MC100EP196BMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP196BMNG |
Description | IC DLY LN 1024 TAP PROG 32-VFQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP196BMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.5ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.5ns ~ 13ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,92000 Kč | 393,92 Kč |
| 10 | 313,66800 Kč | 3 136,68 Kč |
| 74 | 275,71797 Kč | 20 403,13 Kč |
| 148 | 266,81507 Kč | 39 488,63 Kč |
| 296 | 259,48632 Kč | 76 807,95 Kč |
| 518 | 254,52859 Kč | 131 845,81 Kč |
| Unit Price without VAT: | 393,92000 Kč |
|---|---|
| Unit Price with VAT: | 476,64320 Kč |








