Similar
Similar
Parametric Equivalent

MC100EP195BMNG | |
|---|---|
DigiKey Part Number | MC100EP195BMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP195BMNG |
Description | IC DLY LN 1024 TAP PROG 32-VFQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP195BMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.5ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.5ns ~ 13ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,33000 Kč | 562,33 Kč |
| 10 | 452,90600 Kč | 4 529,06 Kč |
| 74 | 401,12703 Kč | 29 683,40 Kč |
| 148 | 388,98514 Kč | 57 569,80 Kč |
| 296 | 378,99193 Kč | 112 181,61 Kč |
| 518 | 372,22886 Kč | 192 814,55 Kč |
| Unit Price without VAT: | 562,33000 Kč |
|---|---|
| Unit Price with VAT: | 680,41930 Kč |



