Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89295UMG-TR

DigiKey Part Number
SY89295UMG-TR-ND - Tape & Reel (TR)
SY89295UMG-CT-ND - Cut Tape (CT)
SY89295UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89295UMG-TR
Description
IC DLY LN 1024 TAP PROG 32-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89295UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Taps/Steps
1024
Function
Programmable
Delay to 1st Tap
3.2ns
Tap Increment
10 ps
Available Total Delays
3.2ns ~ 14.8ns
Number of Independent Delays
1
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
25267,93440 Kč6 698,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000242,94854 Kč242 948,54 Kč
Manufacturers Standard Package
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč