Diode 30 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS130T3G

DigiKey Part Number
MBRS130T3GOSTR-ND - Tape & Reel (TR)
MBRS130T3GOSCT-ND - Cut Tape (CT)
MBRS130T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS130T3G
Description
DIODE SCHOTTKY 30V 1A SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL23-E3/52TVishay General Semiconductor - Diodes Division3 678SL23-E3/52TGICT-ND18,56000 KčSimilar
In-Stock: 7 622
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,28000 Kč82,80 Kč
1005,29100 Kč529,10 Kč
5003,99592 Kč1 997,96 Kč
1 0003,57755 Kč3 577,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,89266 Kč7 231,65 Kč
5 0002,63284 Kč13 164,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč