
SL23-E3/52T | |
|---|---|
DigiKey Part Number | SL23-E3/52TGITR-ND - Tape & Reel (TR) SL23-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL23-E3/52T |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SL23-E3/52T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 100 | 7,53620 Kč | 753,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,41664 Kč | 4 062,48 Kč |
| 1 500 | 4,89981 Kč | 7 349,72 Kč |
| 2 250 | 4,63617 Kč | 10 431,38 Kč |
| 3 750 | 4,33987 Kč | 16 274,51 Kč |
| 5 250 | 4,16436 Kč | 21 862,89 Kč |
| 7 500 | 3,99371 Kč | 29 952,83 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



