
SL23-E3/5BT | |
|---|---|
DigiKey Part Number | SL23-E3/5BTGITR-ND - Tape & Reel (TR) SL23-E3/5BTGICT-ND - Cut Tape (CT) SL23-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL23-E3/5BT |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 100 | 7,53620 Kč | 753,62 Kč |
| 500 | 5,76270 Kč | 2 881,35 Kč |
| 1 000 | 5,19134 Kč | 5 191,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,42789 Kč | 14 169,25 Kč |
| 6 400 | 4,06774 Kč | 26 033,54 Kč |
| 9 600 | 3,88424 Kč | 37 288,70 Kč |
| 16 000 | 3,67805 Kč | 58 848,80 Kč |
| 22 400 | 3,55596 Kč | 79 653,50 Kč |
| 32 000 | 3,43731 Kč | 109 993,92 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


