
MBRA140T3G | |
|---|---|
DigiKey Part Number | MBRA140T3GOSTR-ND - Tape & Reel (TR) MBRA140T3GOSCT-ND - Cut Tape (CT) MBRA140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA140T3G |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA140T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Tape & Reel (TR): | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 500 | 3,18918 Kč | 1 594,59 Kč |
| 1 000 | 2,93195 Kč | 2 931,95 Kč |
| 2 000 | 2,72061 Kč | 5 441,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,39297 Kč | 11 964,85 Kč |
| 10 000 | 2,19034 Kč | 21 903,40 Kč |
| 15 000 | 2,08709 Kč | 31 306,35 Kč |
| 25 000 | 1,97106 Kč | 49 276,50 Kč |
| 35 000 | 1,90235 Kč | 66 582,25 Kč |
| 50 000 | 1,83557 Kč | 91 778,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











