
SI4909DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4909DY-T1-GE3TR-ND - Tape & Reel (TR) SI4909DY-T1-GE3CT-ND - Cut Tape (CT) SI4909DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4909DY-T1-GE3 |
Description | MOSFET 2P-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 3.2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4909DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000pF @ 20V | |
Power - Max | 3.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 100 | 14,86030 Kč | 1 486,03 Kč |
| 500 | 11,67488 Kč | 5 837,44 Kč |
| 1 000 | 10,64977 Kč | 10 649,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,54015 Kč | 23 850,38 Kč |
| 5 000 | 8,85444 Kč | 44 272,20 Kč |
| 7 500 | 8,50514 Kč | 63 788,55 Kč |
| 12 500 | 8,11280 Kč | 101 410,00 Kč |
| 17 500 | 7,88055 Kč | 137 909,62 Kč |
| 25 000 | 7,87425 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |









