Diode 60 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR360RLG

DigiKey Part Number
MBR360RLGOSTR-ND - Tape & Reel (TR)
MBR360RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBR360RLG
Description
DIODE SCHOTTKY 60V 3A AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR360RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR360Diotec Semiconductor1 6914878-MBR360CT-ND11,55000 KčSimilar
SB360-E3/54Vishay General Semiconductor - Diodes Division7 213SB360-E3/54GICT-ND21,84000 KčSimilar
SB360-E3/73Vishay General Semiconductor - Diodes Division3 005SB360-E3/73GICT-ND30,24000 KčSimilar
SB360E-GComchip Technology2 674641-1417-1-ND19,74000 KčSimilar
STPS2L60STMicroelectronics2 628497-3214-1-ND9,87000 KčSimilar
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,27600 Kč112,76 Kč
1007,28630 Kč728,63 Kč
5005,56572 Kč2 782,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,37752 Kč6 566,28 Kč
3 0003,98626 Kč11 958,78 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč