MBR120LSFT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 41 878
Unit Price: 6,95000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 655
Unit Price: 8,63000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 712
Unit Price: 7,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 143
Unit Price: 6,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 303
Unit Price: 12,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 39 251
Unit Price: 10,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 101
Unit Price: 9,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 896
Unit Price: 4,21000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 224 588
Unit Price: 3,16000 Kč
Datasheet
SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120LSFT3

DigiKey Part Number
MBR120LSFT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR120LSFT3
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable