



SM5817PL-TP | |
|---|---|
DigiKey Part Number | SM5817PL-TPMSTR-ND - Tape & Reel (TR) SM5817PL-TPMSCT-ND - Cut Tape (CT) SM5817PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5817PL-TP |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SM5817PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,10366 Kč | 551,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,79524 Kč | 1 988,10 Kč |
| 5 000 | 0,70797 Kč | 3 539,85 Kč |
| 7 500 | 0,66343 Kč | 4 975,72 Kč |
| 12 500 | 0,61329 Kč | 7 666,12 Kč |
| 17 500 | 0,58358 Kč | 10 212,65 Kč |
| 25 000 | 0,55467 Kč | 13 866,75 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |












