MBR0530T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 123 248
Unit Price: 4,41000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 9 938
Unit Price: 7,35000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 7
Unit Price: 7,14000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 981
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 175
Unit Price: 5,88000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 751
Unit Price: 9,87000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 30 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0530T1G

DigiKey Part Number
MBR0530T1GOSTR-ND - Tape & Reel (TR)
MBR0530T1GOSCT-ND - Cut Tape (CT)
MBR0530T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0530T1G
Description
DIODE SCHOTTKY 30V 500MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0530T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,99000 Kč39,90 Kč
1002,49250 Kč249,25 Kč
5001,83690 Kč918,45 Kč
1 0001,62462 Kč1 624,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25344 Kč3 760,32 Kč
6 0001,12686 Kč6 761,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč