


MBR0530-TP | |
|---|---|
DigiKey Part Number | MBR0530TPMSTR-ND - Tape & Reel (TR) MBR0530TPMSCT-ND - Cut Tape (CT) MBR0530TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530-TP |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0530-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 500 | 1,10744 Kč | 553,72 Kč |
| 1 000 | 0,97326 Kč | 973,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89388 Kč | 2 681,64 Kč |
| 6 000 | 0,85777 Kč | 5 146,62 Kč |
| 9 000 | 0,85254 Kč | 7 672,86 Kč |
| 15 000 | 0,62230 Kč | 9 334,50 Kč |
| 21 000 | 0,59289 Kč | 12 450,69 Kč |
| 30 000 | 0,56429 Kč | 16 928,70 Kč |
| 75 000 | 0,50147 Kč | 37 610,25 Kč |
| 150 000 | 0,46264 Kč | 69 396,00 Kč |
| 300 000 | 0,42999 Kč | 128 997,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











