Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR0520LT3 | |
|---|---|
DigiKey Part Number | MBR0520LT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR0520LT3 |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0520LT3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR0520LT3G | onsemi | 0 | MBR0520LT3GOSCT-ND | 7,30000 Kč | Direct |
| CDBW0520L-G | Comchip Technology | 11 461 | 641-1326-1-ND | 9,80000 Kč | Direct |
| PMEG2005EH,115 | Nexperia USA Inc. | 0 | 1727-PMEG2005EH,115CT-ND | 6,47000 Kč | Similar |
| SD103CW-13-F | Diodes Incorporated | 4 115 | SD103CW-FDICT-ND | 9,38000 Kč | Similar |
| SD103CW-7-F | Diodes Incorporated | 124 | SD103CW-7-FDICT-ND | 9,18000 Kč | Similar |








