Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



M74VHC1GT86DTT1G | |
|---|---|
DigiKey Part Number | M74VHC1GT86DTT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT86DTT1G |
Description | IC GATE XOR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1GT86DTT1G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSOP |
Number of Inputs 2 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G86GV,125 | Nexperia USA Inc. | 0 | 1727-6787-1-ND | 2,94000 Kč | Direct |
| 74AHCT1G86GV-Q100, | Nexperia USA Inc. | 0 | 1727-74AHCT1G86GV-Q100,TR-ND | 1,76880 Kč | Direct |
| 74HCT1G86GV,125 | Nexperia USA Inc. | 0 | 1727-74HCT1G86GV,125TR-ND | 1,14572 Kč | Direct |
| 74HCT1G86GV-Q100H | Nexperia USA Inc. | 0 | 1727-74HCT1G86GV-Q100HTR-ND | 1,49072 Kč | Direct |
| SN74LV1T86DBVR | Texas Instruments | 15 028 | 296-37241-1-ND | 23,10000 Kč | Direct |





