Direct
Direct
Similar
Similar
Similar

74AHCT1G86GV,125 | |
|---|---|
DigiKey Part Number | 1727-6787-2-ND - Tape & Reel (TR) 1727-6787-1-ND - Cut Tape (CT) 1727-6787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G86W5-7 | Diodes Incorporated | 5 905 | 31-74AHCT1G86W5-7CT-ND | 0,49000 Kč | Direct |
| M74VHC1GT86DTT1G | onsemi | 0 | M74VHC1GT86DTT1GOSTR-ND | 0,00000 Kč | Direct |
| 74AHCT1G86DBVRG4 | Texas Instruments | 0 | 74AHCT1G86DBVRG4-ND | 0,42697 Kč | Similar |
| 74AHCT1G86DBVTG4 | Texas Instruments | 0 | 74AHCT1G86DBVTG4-ND | 1,40342 Kč | Similar |
| SN74AHCT1G86DCKR | Texas Instruments | 9 703 | 296-4715-1-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,68840 Kč | 42,21 Kč |
| 100 | 1,43000 Kč | 143,00 Kč |
| 250 | 1,30524 Kč | 326,31 Kč |
| 500 | 1,22964 Kč | 614,82 Kč |
| 1 000 | 1,16749 Kč | 1 167,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09078 Kč | 3 272,34 Kč |
| 6 000 | 1,05323 Kč | 6 319,38 Kč |
| 9 000 | 1,03441 Kč | 9 309,69 Kč |
| 15 000 | 1,01359 Kč | 15 203,85 Kč |
| 21 000 | 1,00140 Kč | 21 029,40 Kč |
| 30 000 | 0,98969 Kč | 29 690,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





