Direct
Direct
Similar
Similar

74HCT1G86GV,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT1G86GV,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT86DTT1G | onsemi | 0 | M74VHC1GT86DTT1GOSTR-ND | 0,00000 Kč | Direct |
| NC7ST86M5X | onsemi | 21 439 | NC7ST86M5XCT-ND | 6,09000 Kč | Direct |
| NC7ST86M5 | onsemi | 0 | NC7ST86M5TR-ND | 0,00000 Kč | Similar |
| SN74AHCT1G86DBVR | Texas Instruments | 71 479 | 296-4714-1-ND | 2,52000 Kč | Similar |
| SN74AHCT1G86DBVT | Texas Instruments | 40 187 | 296-32252-1-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14572 Kč | 3 437,16 Kč |
| 6 000 | 1,10660 Kč | 6 639,60 Kč |
| 9 000 | 1,08702 Kč | 9 783,18 Kč |
| 15 000 | 1,06531 Kč | 15 979,65 Kč |
| 21 000 | 1,05263 Kč | 22 105,23 Kč |
| 30 000 | 1,04043 Kč | 31 212,90 Kč |
| 75 000 | 1,01416 Kč | 76 062,00 Kč |
| 150 000 | 0,99833 Kč | 149 749,50 Kč |
| Unit Price without VAT: | 1,14572 Kč |
|---|---|
| Unit Price with VAT: | 1,38632 Kč |




