Similar
Similar
Similar
Similar
Similar

NC7ST86M5 | |
|---|---|
DigiKey Part Number | NC7ST86M5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7ST86M5 |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST86M5 Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 28ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT1G86GV,125 | Nexperia USA Inc. | 0 | 1727-74HCT1G86GV,125TR-ND | 1,14572 Kč | Similar |
| SN74AHCT1G86DBVR | Texas Instruments | 71 479 | 296-4714-1-ND | 2,52000 Kč | Similar |
| SN74AHCT1G86DBVT | Texas Instruments | 40 187 | 296-32252-1-ND | 17,64000 Kč | Similar |
| SN74AHCT1G86DCKR | Texas Instruments | 9 703 | 296-4715-1-ND | 4,20000 Kč | Similar |
| SN74AHCT1G86DCKT | Texas Instruments | 47 228 | 296-50391-1-ND | 17,64000 Kč | Similar |




