XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G86DBVT

DigiKey Part Number
296-32252-2-ND - Tape & Reel (TR)
296-32252-1-ND - Cut Tape (CT)
296-32252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G86DBVT
Description
IC GATE XOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G86DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAHCT1G86QDBVRQ1Texas Instruments2 995296-CAHCT1G86QDBVRQ1CT-ND6,93000 KčParametric Equivalent
SN74AHCT1G86DBVRTexas Instruments71 479296-4714-1-ND2,52000 KčParametric Equivalent
SN74AHCT1G86DBVTTexas Instruments40 187296-32252-1-ND17,64000 KčParametric Equivalent
MC74VHC1G86DTT1Gonsemi147 917MC74VHC1G86DTT1GOSCT-ND2,30978 KčDirect
74AHCT1G86GW,125Nexperia USA Inc.3 4751727-4208-1-ND2,31000 KčSimilar
In-Stock: 187
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,68300 Kč126,83 Kč
2511,40600 Kč285,15 Kč
10010,01810 Kč1 001,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč

Other Suppliers on DigiKey

40 000In Stock
Ships from Rochester Electronics, LLC